Part Details for CPC1002NTR by IXYS Integrated Circuits Division
Overview of CPC1002NTR by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPC1002NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA230CT-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-60V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46758 In Stock |
|
$0.7570 / $1.3700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 144 |
|
$1.4000 / $4.0000 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 700mA 0-60V SPST-NO(1FormA) | 2193 |
|
$1.4350 / $1.5785 | Buy Now |
|
Win Source Electronics | SSR RELAY SPST-NO 700MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) | 54000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for CPC1002NTR
CPC1002NTR CAD Models
CPC1002NTR Part Data Attributes
|
CPC1002NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1002NTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, PLASTIC, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00055 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.7 A | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |