-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6357
|
Newark | Mosfet Relay, Spst-No, 0.075A, 60V/Sop-4 Rohs Compliant: Yes |Littelfuse CPC1006NTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1165 |
|
$0.6530 / $1.1200 | Buy Now |
DISTI #
5656-CPC1006NTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 75MA 0-60V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16396 In Stock |
|
$0.6334 / $1.1400 | Buy Now |
|
Future Electronics | CPC1006N Series 75 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 40000Reel |
|
$0.6400 | Buy Now |
DISTI #
20912696
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$1.0261 | Buy Now |
DISTI #
83608865
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2404 | Americas - 4000 |
|
$0.7500 | Buy Now |
DISTI #
66972145
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1800 |
|
$1.0261 | Buy Now |
DISTI #
67373032
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2303 | Americas - 47 |
|
$0.6328 | Buy Now |
DISTI #
C1S425201936190
|
Chip1Stop | 1-FORM-A OPTOMOS 60V 10 OHMS 4L SOP REEL | 8000 |
|
$0.6310 / $0.6400 | Buy Now |
DISTI #
C1S425201376352
|
Chip1Stop | 1-FORM-A OPTOMOS 60V 10 OHMS 4L SOP REEL RoHS: Compliant | 47 |
|
$0.6540 / $1.0300 | Buy Now |
|
New Advantage Corporation | CPC1006N Series 75 mA 60 V SPST Surface Mount OptoMOS� Relay - SOIC-4 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 36000 |
|
$0.8533 / $0.9143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1006NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1006NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |