-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1008NTRCT-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-100V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32817 In Stock |
|
$0.8496 / $1.5300 | Buy Now |
|
Future Electronics | CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 248000Reel |
|
$0.8550 | Buy Now |
|
Future Electronics | CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
80575411
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 26000 |
|
$0.8780 | Buy Now |
DISTI #
66207430
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 1938 |
|
$1.0939 | Buy Now |
DISTI #
59855039
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2136 | Americas - 8 |
|
$0.8489 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 1550 |
|
$1.3455 / $3.5880 | Buy Now |
DISTI #
C1S425201375113
|
Chip1Stop | 1-FORM-A OPTOMOS 100V 8 OHMS 4L SOP REEL RoHS: Compliant | 8 |
|
$1.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1938 |
|
$0.8970 / $6.3250 | Buy Now |
|
New Advantage Corporation | CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 204000 |
|
$1.1400 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1008NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1008NTR
Littelfuse Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00045 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.03 mm | |
Overall Length | 4.089 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | TIN |