Part Details for CPC1009N by IXYS Integrated Circuits Division
Overview of CPC1009N by IXYS Integrated Circuits Division
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1009N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 299 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 1500V ISOLATION | 239 |
|
$0.8400 / $2.4000 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-100V SPST-NO(1FormA) | 615 |
|
$1.8103 / $1.9913 | Buy Now |
Part Details for CPC1009N
CPC1009N CAD Models
CPC1009N Part Data Attributes
|
CPC1009N
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1009N
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.00087 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm |
Alternate Parts for CPC1009N
This table gives cross-reference parts and alternative options found for CPC1009N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1009N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7801J-1A-F3-A | TRANSISTOR OUTPUT SOLID STATE RELAY | Renesas Electronics Corporation | CPC1009N vs PS7801J-1A-F3-A |
PS7801J-1A-A | TRANSISTOR OUTPUT SOLID STATE RELAY | Renesas Electronics Corporation | CPC1009N vs PS7801J-1A-A |
PS7801J-1A-F3-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | CPC1009N vs PS7801J-1A-F3-A |
PS7801J-1A-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | CPC1009N vs PS7801J-1A-A |
PS7801M-1A-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | CPC1009N vs PS7801M-1A-A |
CPC1009NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Corporation | CPC1009N vs CPC1009NTR |