Part Details for CPC1017N by IXYS Corporation
Overview of CPC1017N by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CPC1017N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C4236
|
Newark | Solid State Mosfet Relay, Spst, 0.1A/60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:100Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1017N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6773 |
|
$0.5610 / $0.9460 | Buy Now |
DISTI #
849-CPC1017N
|
Mouser Electronics | Solid State Relays - PCB Mount SPNO RELAY RoHS: Compliant | 717164 |
|
$0.5450 / $0.9700 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
DISTI #
CPC1017N
|
TTI | Solid State Relays - PCB Mount SPNO RELAY Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5800 In Stock |
|
$0.5080 / $0.5840 | Buy Now |
DISTI #
CPC1017N
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 100mA, max.60VAC Min Qty: 1 | 986 |
|
$1.0700 / $1.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2375 |
|
$1.0922 / $1.2049 | Buy Now |
DISTI #
3218561
|
element14 Asia-Pacific | SOLID STATE MOSFET RELAY, SPST, 0.1A/60V RoHS: Compliant Min Qty: 1 Container: Each | 10103 |
|
$0.7632 / $0.9981 | Buy Now |
DISTI #
3218561
|
Farnell | SOLID STATE MOSFET RELAY, SPST, 0.1A/60V RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 6773 |
|
$0.6219 / $0.9915 | Buy Now |
Part Details for CPC1017N
CPC1017N CAD Models
CPC1017N Part Data Attributes
|
CPC1017N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1017N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1017N
This table gives cross-reference parts and alternative options found for CPC1017N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1017N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1017NTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1017N vs CPC1017NTR |