Part Details for CPC1025NTR by IXYS Corporation
Overview of CPC1025NTR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1025NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7312
|
Newark | Relay (Solid-State) Rohs Compliant: Yes |Ixys Semiconductor CPC1025NTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-CPC1025NTR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay RoHS: Compliant | 14691 |
|
$0.8990 / $1.5700 | Buy Now |
|
Bristol Electronics | 327 |
|
RFQ | ||
DISTI #
CPC1025NTR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
CPC1025NTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 120mA, max.400VAC Min Qty: 2000 | 0 |
|
$1.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1986 |
|
RFQ |
Part Details for CPC1025NTR
CPC1025NTR CAD Models
CPC1025NTR Part Data Attributes
|
CPC1025NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1025NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |