Part Details for CPC1106N by IXYS Corporation
Overview of CPC1106N by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1106N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X3296
|
Newark | Mosfet Relay, Spst-Nc, 0.075A, 60V, Smd, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:75Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor CPC1106N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-CPC1106N
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP RoHS: Compliant | 97741 |
|
$0.8270 / $1.4900 | Buy Now |
DISTI #
CPC1106N
|
TTI | Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
CPC1106N
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 75mA, max.60VAC Min Qty: 1 | 4103 |
|
$1.0700 / $2.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 140 |
|
$1.6977 / $1.8870 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 75mA 0-60V SPST-NC(1FormB) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1990 |
|
$2.1500 / $2.3000 | Buy Now |
Part Details for CPC1106N
CPC1106N CAD Models
CPC1106N Part Data Attributes
|
CPC1106N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1106N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.075 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |