Part Details for CPC1317P by IXYS Corporation
Overview of CPC1317P by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1317P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay 50mA 1.4V DC-IN 0.15A 70V AC/DC-OUT 8-Pin FPAK Tube RoHS: Compliant |
450 In Stock |
|
$1.4800 / $2.4000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.1904 / $3.5520 | Buy Now | |
|
New Advantage Corporation | RELAY SOLID STATE 150mA 0-70V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 395 |
|
$4.7800 / $5.1200 | Buy Now |
Part Details for CPC1317P
CPC1317P CAD Models
CPC1317P Part Data Attributes
|
CPC1317P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1317P
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |