There are no models available for this part yet.
Overview of CPC1330GRTR by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPC1330GRTR by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) | 1000 |
|
$2.0378 / $2.2416 | Buy Now |
CAD Models for CPC1330GRTR by IXYS Integrated Circuits Division
Part Data Attributes for CPC1330GRTR by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
30 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Packing Method
|
TR
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for CPC1330GRTR
This table gives cross-reference parts and alternative options found for CPC1330GRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1330GRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1330GR | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | IXYS Corporation | CPC1330GRTR vs CPC1330GR |
Related Parts for CPC1330GRTR
-
CPC1510GSTRSolid State Relays
-
GRM32ER71A476KE15KFixed Capacitors
-
M80-5001042Headers and Edge Type Connectors
-
RG3216P-2703-B-T5Fixed Resistors
-
IRF740ASTRLPBFPower Field-Effect Transistors
-
CPC1301GRTROptocoupler
-
TPS54386PWPRSwitching Regulator or Controllers
-
L78L05ABD13TRLinear Regulator ICs
-
OPA2192IDOperational Amplifiers