CPC1961GSTR
Description: Solid State Relay, DUAL TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8

Overview of CPC1961GSTR by IXYS Integrated Circuits Division

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CPC1961GSTR by IXYS Integrated Circuits Division

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RELAY SOLID STATE 250mA 0-600V SPST-NO(1FormA)x2 0
  • 1 $2.3107
  • 1,000 $2.1006
$2.1006 / $2.3107 RFQ

CAD Models for CPC1961GSTR by IXYS Integrated Circuits Division
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPC1961GSTR by IXYS Integrated Circuits Division

CPC1961GSTR
IXYS Integrated Circuits Division
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING
Configuration
SEPARATE, 2 ELEMENTS
Control Current
0.01 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
Input Type
DC
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Number of Elements
2
On-State Current-Max
0.25 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
SCR
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. CPC1961GSTR
    IXYS Integrated Circuits Division
    Solid State Relay, DUAL TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8
    VS

Related Parts for CPC1961GSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPC1961GSTR by IXYS Integrated Circuits Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPC1961GSTR by IXYS Integrated Circuits Division

Select Manufacturer
Which Manufacturer of CPC1961GSTR would you like to use for your alert(s)?
  • Please alert me when CPC1961GSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPC1961GSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPC1961GSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPC1961GSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPC1961GSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPC1961GSTR by IXYS Integrated Circuits Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: