Part Details for CPC1963GSTR by IXYS Corporation
Overview of CPC1963GSTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1963GSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1963GSTR
|
Mouser Electronics | Solid State Relays - PCB Mount 600V, 0.5mA AC Power Switch RoHS: Compliant | 0 |
|
$3.6400 / $3.6900 | Order Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Quest Components | 390 |
|
$4.2240 / $7.6800 | Buy Now | |
DISTI #
CPC1963GSTR
|
TTI | Solid State Relays - PCB Mount 600V, 0.5mA AC Power Switch Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.6500 | Buy Now |
DISTI #
CPC1963GSTR
|
TME | Relay: solid state, Icntrl max: 50mA, 500mA, max.600VAC, 1-phase Min Qty: 1000 | 0 |
|
$4.7000 | RFQ |
Part Details for CPC1963GSTR
CPC1963GSTR CAD Models
CPC1963GSTR Part Data Attributes
|
CPC1963GSTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1963GSTR
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |