Part Details for CPC1968J by IXYS Corporation
Overview of CPC1968J by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1968J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X3322
|
Newark | Mosfet Relay, Spst-No, 15A, 500V, Tht, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:500V, Load Current:15A, Mosfet Relay Package Style:Isoplus-264, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1968J Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0300 | Buy Now |
DISTI #
849-CPC1968J
|
Mouser Electronics | Solid State Relays - PCB Mount 5 A 500 V Optic Iso Pwr Sol State Relay | 0 |
|
$9.8700 / $15.3200 | Order Now |
DISTI #
CPC1968J
|
TTI | Solid State Relays - PCB Mount 5 A 500 V Optic Iso Pwr Sol State Relay Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$13.6200 | Buy Now |
DISTI #
CPC1968J
|
TME | Relay: solid state, Ucntrl: 0.9÷1.56VDC, 5A, max.500VDC, THT, 350mΩ Min Qty: 1 | 0 |
|
$15.3000 / $22.8800 | RFQ |