There are no models available for this part yet.
Overview of CPC1972GS by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPC1972GS by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 300 |
|
RFQ | ||||
Quest Components | 240 |
|
$1.7168 / $3.7120 | Buy Now | |||
Ozdisan Elektronik | RELAY SOLID STATE 250mA 0-800V SPST-NO(1FormA) | 0 |
|
$1.3960 / $1.5356 | RFQ |
CAD Models for CPC1972GS by IXYS Integrated Circuits Division
Part Data Attributes for CPC1972GS by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.25 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Terminal Finish
|
Matte Tin (Sn)
|