Part Details for CPC2014N by IXYS Corporation
Overview of CPC2014N by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC2014N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X3326
|
Newark | Dual, 1-Form-A, Opto Mosfet Semiconductor, 60V, 2 Ohms 8L Sop/Tube Rohs Compliant: Yes |Ixys Semiconductor CPC2014N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-CPC2014N
|
Mouser Electronics | Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA RoHS: Compliant | 1228 |
|
$1.6600 / $2.9800 | Buy Now |
DISTI #
CPC2014N
|
TTI | Solid State Relays - PCB Mount DUAL,1-FORM-A 60V, 400mA Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5500 / $1.7500 | Buy Now |
DISTI #
CPC2014N
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 400mA, max.60VAC Min Qty: 1 | 0 |
|
$2.2000 / $4.2000 | RFQ |
Part Details for CPC2014N
CPC2014N CAD Models
CPC2014N Part Data Attributes
|
CPC2014N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC2014N
IXYS Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for CPC2014N
This table gives cross-reference parts and alternative options found for CPC2014N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC2014N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC2014NTR | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOIC-8 | IXYS Corporation | CPC2014N vs CPC2014NTR |
CPC2014N | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOIC-8 | IXYS Integrated Circuits Division | CPC2014N vs CPC2014N |