Part Details for CPD031P-55M2 by Cristek Interconnects Inc
Overview of CPD031P-55M2 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for CPD031P-55M2
CPD031P-55M2 CAD Models
CPD031P-55M2 Part Data Attributes:
|
CPD031P-55M2
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CPD031P-55M2
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-W-22759/11 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for CPD031P-55M2
This table gives cross-reference parts and alternative options found for CPD031P-55M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD031P-55M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-P-31P0L2-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD031P-55M2 vs MCD-M1-P-31P0L2-18.0 |
RMDM-31PBRP-TL61A174 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | CPD031P-55M2 vs RMDM-31PBRP-TL61A174 |
MFX031P-LB1 | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | CPD031P-55M2 vs MFX031P-LB1 |
ML31N05 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal | Molex | CPD031P-55M2 vs ML31N05 |
MCD-M1-L-31S0B7-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD031P-55M2 vs MCD-M1-L-31S0B7-18.0 |
CIM08-E08 | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | CPD031P-55M2 vs CIM08-E08 |
MFX031P-LG2-1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | CPD031P-55M2 vs MFX031P-LG2-1 |
CPD031P-05G902 | D Microminiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | CPD031P-55M2 vs CPD031P-05G902 |
MFX031P-LD3 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | CPD031P-55M2 vs MFX031P-LD3 |
MCD-M1-B-31P8F6-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | CPD031P-55M2 vs MCD-M1-B-31P8F6-18.0 |