Part Details for CPDQC12VEU-HF by Comchip Technology Corporation Ltd
Overview of CPDQC12VEU-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQC12VEU-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1772-1-ND
|
DigiKey | TVS DIODE 12VWM 22V 0402/SOD923F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4842 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
750-CPDQC12VEU-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD 12V 0402C UNI-DIRECTION RoHS: Compliant | 4412 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
70732387
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 22Vc 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.1439 / $0.1795 | Buy Now |
|
Karl Kruse GmbH & Co KG | 25000 |
|
RFQ | ||
|
NAC | ESD DIODE 12VWM 5A 0402C SOD923F RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 55000 |
|
$0.0423 / $0.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25000 |
|
RFQ |
Part Details for CPDQC12VEU-HF
CPDQC12VEU-HF CAD Models
CPDQC12VEU-HF Part Data Attributes:
|
CPDQC12VEU-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQC12VEU-HF
Comchip Technology Corporation Ltd
TVS DIODE 12VWM 22VC 0402C/SOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Max | 15.6 V | |
Breakdown Voltage-Min | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |