Part Details for CPF-22582CT-9RE6 by Vishay Intertechnologies
Overview of CPF-22582CT-9RE6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF-22582CT-9RE6
CPF-22582CT-9RE6 CAD Models
CPF-22582CT-9RE6 Part Data Attributes:
|
CPF-22582CT-9RE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF-22582CT-9RE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 25800ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CPF | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |