Part Details for CPF-A0603B33KE by TE Connectivity
Overview of CPF-A0603B33KE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF-A0603B33KE
CPF-A0603B33KE CAD Models
CPF-A0603B33KE Part Data Attributes:
|
CPF-A0603B33KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A0603B33KE
TE Connectivity
Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CPF-A0603B33KE
This table gives cross-reference parts and alternative options found for CPF-A0603B33KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF-A0603B33KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD3302B | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF-A0603B33KE vs RN73F1JTD3302B |
RN73F1J3302B | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF-A0603B33KE vs RN73F1J3302B |
SF06U3302BTLQ | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF-A0603B33KE vs SF06U3302BTLQ |
RN73F1JTD3302A | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF-A0603B33KE vs RN73F1JTD3302A |
SF06U3302ATLQ | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF-A0603B33KE vs SF06U3302ATLQ |
RN73F1J3302A | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF-A0603B33KE vs RN73F1J3302A |
SF06U3302AALQ | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF-A0603B33KE vs SF06U3302AALQ |
WF06U3302AALQ | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF-A0603B33KE vs WF06U3302AALQ |
CPF0603A33KE1 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF-A0603B33KE vs CPF0603A33KE1 |