There are no models available for this part yet.
Overview of CPF0201B105RE1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF0201B105RE1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH5953
|
Newark | Res, 105R, 0.1%, 0.03125W, 0201 Rohs Compliant: Yes |Neohm Te Connectivity CPF0201B105RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 922 |
|
$0.4210 / $0.8940 | Buy Now | |
DISTI #
1712-CPF0201B105RE1CT-ND
|
DigiKey | CPF 0201 105R 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1550 In Stock |
|
$0.2693 / $0.8800 | Buy Now | |
DISTI #
3-2176451-2
|
Avnet Americas | Res Thin Film 105Ohm 0.1% 31.25mW 25ppm/?C 2-Pin 0201 SMD T/R - Tape and Reel (Alt: 3-2176451-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2352 / $0.2656 | Buy Now | |
DISTI #
279-CPF0201B105RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 105R 0.1% 25ppm 1K RL RoHS: Compliant | 880 |
|
$0.2790 / $0.8600 | Buy Now | |
Onlinecomponents.com | CPF 0201 105R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2187 / $0.3018 | Buy Now | ||
Master Electronics | CPF 0201 105R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2187 / $0.3018 | Buy Now |
CAD Models for CPF0201B105RE1 by TE Connectivity
Part Data Attributes for CPF0201B105RE1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.58 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.29 mm
|
Packing Method
|
TR
|
Physical Dimension
|
.58mm x .29mm x .23mm
|
Rated Power Dissipation (P)
|
0.031 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
15 V
|