-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1779
|
Newark | Res, 4K75, 0.5%, 0.03125W, 0201, Resistor Case Style:0201 [0603 Metric], Resistance:4.75Kohm, Product Range:Cpf Series, Voltage Rating:15V, Resistor Element Material:Thin Film, Power Rating:31.25Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0201D4K75E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 / $0.3220 | Buy Now |
DISTI #
279-CPF0201D4K75E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 4K75 0.5% 25PPM RoHS: Compliant | 25484 |
|
$0.0780 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0201 - 4.75 Kohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0668 / $0.1067 | Buy Now |
DISTI #
9-2176073-2
|
Avnet Abacus | SMD Chip Resistor, 4.75 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 9-2176073-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2991894RL
|
element14 Asia-Pacific | RES, 4K75, 0.5%, 0.03125W, 0201 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0837 / $0.1240 | Buy Now |
DISTI #
2991894
|
element14 Asia-Pacific | RES, 4K75, 0.5%, 0.03125W, 0201 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0837 / $0.3251 | Buy Now |
DISTI #
2117853
|
Farnell | RES, 4K75, 0.5%, 0201 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$0.0800 / $0.2797 | Buy Now |
DISTI #
2117853RL
|
Farnell | RES, 4K75, 0.5%, 0201 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 4 Days Container: Reel | 0 |
|
$0.0800 / $0.1349 | Buy Now |
DISTI #
2991894
|
Farnell | RES, 4K75, 0.5%, 0.03125W, 0201 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0852 / $0.2011 | Buy Now |
DISTI #
2991894RL
|
Farnell | RES, 4K75, 0.5%, 0.03125W, 0201 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.0852 / $0.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0201D4K75E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201D4K75E1
TE Connectivity
Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CPF0201D4K75E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0201D4K75E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1HB4751D | Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CPF0201D4K75E1 vs RN73F1HB4751D |
RT0201D475125PPM | Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | CPF0201D4K75E1 vs RT0201D475125PPM |
RN73F1HTD4751D | Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CPF0201D4K75E1 vs RN73F1HTD4751D |
AR01DPC3Z4751 | Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | CPF0201D4K75E1 vs AR01DPC3Z4751 |
RN02D4751CT1-25 | Fixed Resistor, Thin Film, 0.0313W, 4750ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | CPF0201D4K75E1 vs RN02D4751CT1-25 |