Part Details for CPF0402A165RE by TE Connectivity
Overview of CPF0402A165RE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402A165RE
CPF0402A165RE CAD Models
CPF0402A165RE Part Data Attributes
|
CPF0402A165RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402A165RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402A165RE
This table gives cross-reference parts and alternative options found for CPF0402A165RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402A165RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1650AB | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402A165RE vs TC02G1650AB |
RP73F1E165RBTDG | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A165RE vs RP73F1E165RBTDG |
TC0225B1650TCE | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402A165RE vs TC0225B1650TCE |
TC0225B1650T5E | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402A165RE vs TC0225B1650T5E |
RN73F1EB1650A | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402A165RE vs RN73F1EB1650A |
TC02G1650AT | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402A165RE vs TC02G1650AT |
RN73F1EB1650B | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402A165RE vs RN73F1EB1650B |
RP73F1E165RBTD | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A165RE vs RP73F1E165RBTD |
AR0402165R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402A165RE vs AR0402165R+-0.1%TCR25 |
AR0402165R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402A165RE vs AR0402165R+-0.05%TCR25 |