CPF0402A2K74E
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of CPF0402A2K74E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0402A2K74E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0402A2K74E by TE Connectivity

CPF0402A2K74E
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
2740 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. CPF0402A2K74E
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for CPF0402A2K74E

This table gives cross-reference parts and alternative options found for CPF0402A2K74E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402A2K74E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F1EB2741A Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402A2K74E vs RN73F1EB2741A
TC02G2741AB Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402A2K74E vs TC02G2741AB
RN73F1ETP2741B Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402A2K74E vs RN73F1ETP2741B
RP73F1E2K74ATD Fixed Resistor, Thin Film, 0.063W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402A2K74E vs RP73F1E2K74ATD
TC0225B2741E5E Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402A2K74E vs TC0225B2741E5E
PRC0402TC25Y2.74K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CPF0402A2K74E vs PRC0402TC25Y2.74K+-0.1%
PRC0402TTC25Y2.74K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CPF0402A2K74E vs PRC0402TTC25Y2.74K+-0.1%
AR02BTC2741 Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd CPF0402A2K74E vs AR02BTC2741
TC0225B2741TCE Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402A2K74E vs TC0225B2741TCE
CRT0402-AY-2741GLF Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CPF0402A2K74E vs CRT0402-AY-2741GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402A2K74E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402A2K74E by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0402A2K74E would you like to use for your alert(s)?
  • Please alert me when CPF0402A2K74E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0402A2K74E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402A2K74E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0402A2K74E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402A2K74E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402A2K74E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: