Part Details for CPF0402A56R0E by TE Connectivity
Overview of CPF0402A56R0E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402A56R0E
CPF0402A56R0E CAD Models
CPF0402A56R0E Part Data Attributes
|
CPF0402A56R0E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402A56R0E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402A56R0E
This table gives cross-reference parts and alternative options found for CPF0402A56R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402A56R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-56R0GAS | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402A56R0E vs CRT0402-BY-56R0GAS |
CPF0402A56RE | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A56R0E vs CPF0402A56RE |
TC02G560AT | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402A56R0E vs TC02G560AT |
CRT0402-AY-56R0GLF | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402A56R0E vs CRT0402-AY-56R0GLF |
RN73F1ETD56R0B | Fixed Resistor, Thin Film, 0.0625W, 56ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CPF0402A56R0E vs RN73F1ETD56R0B |
RP73F1E56RATG | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A56R0E vs RP73F1E56RATG |
RNCS0402BKE56R0 | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CPF0402A56R0E vs RNCS0402BKE56R0 |
RP73F1E56RATD | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A56R0E vs RP73F1E56RATD |
RP73F1E56RBTG | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A56R0E vs RP73F1E56RBTG |
RP73F1E56RBTD | Fixed Resistor, Thin Film, 0.063W, 56ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402A56R0E vs RP73F1E56RBTD |