-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0650
|
Newark | Res, 100R, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:100Ohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B100RE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.1250 / $0.1680 | Buy Now |
DISTI #
A119917CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26881 In Stock |
|
$0.0953 / $0.3600 | Buy Now |
DISTI #
279-CPF0402B100RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 100R 0.1% 25PPM 5K RL RoHS: Compliant | 2418 |
|
$0.0860 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 100 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0836 / $0.1052 | Buy Now |
DISTI #
CPF0402B100RE
|
TME | Resistor: thin film, SMD, 0402, 100Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1034 | RFQ |
DISTI #
2-1879061-7
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 2-1879061-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2991896
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10 |
|
$0.0985 / $0.1779 | Buy Now |
DISTI #
2991896RL
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 10 |
|
$0.0985 / $0.1316 | Buy Now |
DISTI #
2991896
|
Farnell | RES 100R 0.1% 0.063W 0402 PELC DELGADA RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 3 Days Container: Cut Tape | 10 |
|
$0.0919 / $0.1763 | Buy Now |
DISTI #
2991896RL
|
Farnell | RES 100R 0.1% 0.063W 0402 PELC DELGADA RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 3 Days Container: Reel | 10 |
|
$0.0919 / $0.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B100RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B100RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B100RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B100RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402100R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402B100RE vs AR0402100R+-0.05%TCR25 |
RN73F1ETP1000A | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B100RE vs RN73F1ETP1000A |
RNCS0402BKE100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CPF0402B100RE vs RNCS0402BKE100R |
AR0402100R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402B100RE vs AR0402100R+-0.1%TCR25 |
RP73PF1E100RBTDF | Fixed Resistor, Thin Film, 0.1W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B100RE vs RP73PF1E100RBTDF |
CPF0402A100RE | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B100RE vs CPF0402A100RE |
RN73F1EB1000A | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B100RE vs RN73F1EB1000A |
CPF0402A100RE1 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B100RE vs CPF0402A100RE1 |
CRT0402-BY-1000GLF | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B100RE vs CRT0402-BY-1000GLF |
TC02G101AT | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B100RE vs TC02G101AT |