-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8575
|
Newark | Cpf0402 110K 0.1% 25Ppm 5K Rl |Neohm Te Connectivity CPF0402B110KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 90000 |
|
$0.1270 | Buy Now |
DISTI #
95AC8600
|
Newark | Cpf0402 110K 0.1% 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B110KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1240 | Buy Now |
DISTI #
01AH1768
|
Newark | Res, 110K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:110Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B110KE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2020 / $0.3930 | Buy Now |
DISTI #
A119920CT-ND
|
DigiKey | RES SMD 110K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4041 In Stock |
|
$0.0898 / $0.3500 | Buy Now |
DISTI #
9-1879061-8
|
Avnet Americas | CPF0402 110K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 9-1879061-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 5000 |
|
$0.0873 / $0.0957 | Buy Now |
DISTI #
279-CPF0402B110KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0402 1%1%0K 0.1% 25PPM 5K RL RoHS: Compliant | 5774 |
|
$0.0860 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 110 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
90000 Partner Stock |
|
$0.0853 / $0.1073 | Buy Now |
DISTI #
9-1879061-8
|
Avnet Americas | CPF0402 110K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 9-1879061-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 5000 |
|
$0.0873 / $0.0957 | Buy Now |
DISTI #
9-1879061-8
|
Avnet Americas | CPF0402 110K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 9-1879061-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0821 / $0.0915 | Buy Now |
DISTI #
9-1879061-8
|
Avnet Americas | CPF0402 110K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 9-1879061-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days Container: Reel | 5000 |
|
$0.0873 / $0.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B110KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B110KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B110KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B110KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E110KBTG | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B110KE vs RP73F1E110KBTG |
RP73F1E110KBTDF | Fixed Resistor, Thin Film, 0.063W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B110KE vs RP73F1E110KBTDF |
RP73PF1E110KBTD | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B110KE vs RP73PF1E110KBTD |
CRT0402-BY-1103GAS | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | CPF0402B110KE vs CRT0402-BY-1103GAS |
TC0225B1103T4E | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402B110KE vs TC0225B1103T4E |
MC007922 | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | CPF0402B110KE vs MC007922 |
RN73F1ETP1103B | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B110KE vs RN73F1ETP1103B |
AR02BTRC3Y1103N | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B110KE vs AR02BTRC3Y1103N |
CRT0402-BY-1103GLF | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B110KE vs CRT0402-BY-1103GLF |
AR02BTRC3Y1103 | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B110KE vs AR02BTRC3Y1103 |