-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1256
|
Newark | Res, 150K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:150Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0402B150KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 31000 |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
75AH8083
|
Newark | Res, 150K, 0.1%, 0.063W, 0402, Thin Film, Resistance:150Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B150KE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.2080 / $0.3950 | Buy Now |
DISTI #
78T6464
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 150 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B150KE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
A103792CT-ND
|
DigiKey | RES SMD 150K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134668 In Stock |
|
$0.1145 / $0.4100 | Buy Now |
DISTI #
75AH8083
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 75AH8083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack | 7 Partner Stock |
|
$0.2080 | Buy Now |
DISTI #
CPF0402B150KE1
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CPF0402B150KE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1879216-2
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-1879216-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CPF0402B150KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0402 150K 0.1% 25PPM 1K RL RoHS: Compliant | 19974 |
|
$0.1120 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 150 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
104000 In Stock |
|
$0.1057 / $0.1209 | Buy Now |
DISTI #
CPF0402B150KE1
|
TTI | Thin Film Resistors - SMD CPF0402 150K 0.1% 25PPM 1K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1070 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B150KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B150KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 150000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B150KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B150KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25Y150K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CPF0402B150KE1 vs PRC0402TC25Y150K+-0.1% |
RP73PF1E150KBTDF | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B150KE1 vs RP73PF1E150KBTDF |
RN73F1ETP1503B | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B150KE1 vs RN73F1ETP1503B |
AR02BTRC3Y1503N | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B150KE1 vs AR02BTRC3Y1503N |
RP73F1E150KBTD | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B150KE1 vs RP73F1E150KBTD |
AR0402150K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402B150KE1 vs AR0402150K+-0.1%TCR25 |
CRT0402-BY-1503GLF | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B150KE1 vs CRT0402-BY-1503GLF |
CRT0402-BY-1503GAS | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | CPF0402B150KE1 vs CRT0402-BY-1503GAS |
AR02BPC3Y1503N | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B150KE1 vs AR02BPC3Y1503N |
RP73F1E150KBTG | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B150KE1 vs RP73F1E150KBTG |