-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 160000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6125
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 160 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B160KE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1670 |
|
$0.2020 / $0.4160 | Buy Now |
DISTI #
A103793CT-ND
|
DigiKey | RES SMD 160K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50643 In Stock |
|
$0.1162 / $0.2800 | Buy Now |
DISTI #
3-1879216-3
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1879216-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
3-1879216-3
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1879216-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
94X4815
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 94X4815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 900 Partner Stock |
|
$0.2510 / $0.3110 | Buy Now |
DISTI #
3-1879216-3
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1879216-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
279-CPF0402B160KE1
|
Mouser Electronics | Thin Film Resistors - SMD Resistance value 2.1 KOhm - 160KOhm RoHS: Compliant | 4093 |
|
$0.1160 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 160 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
8000 In Stock |
|
$0.0951 / $0.1487 | Buy Now |
DISTI #
59363434
|
Verical | Res Thin Film 0402 160K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 8000 |
|
$0.1709 / $0.2065 | Buy Now |
DISTI #
CPF0402B160KE1
|
TME | Resistor: thin film, SMD, 0402, 160kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1398 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B160KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B160KE1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 160000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B160KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B160KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y1603 | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B160KE1 vs AR02BTRC3Y1603 |
AR02BTRC3Y1603N | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B160KE1 vs AR02BTRC3Y1603N |
RP73F1E160KBTDG | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B160KE1 vs RP73F1E160KBTDG |
RP73F1E160KBTD | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B160KE1 vs RP73F1E160KBTD |
RN73F1ETP1603B | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B160KE1 vs RN73F1ETP1603B |
CRT0402-BY-1603GLF | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Bourns Inc | CPF0402B160KE1 vs CRT0402-BY-1603GLF |
RP73F1E160KBTDF | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B160KE1 vs RP73F1E160KBTDF |
RP73F1E160KBTG | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B160KE1 vs RP73F1E160KBTG |
3-1879216-3 | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B160KE1 vs 3-1879216-3 |