-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9235
|
Newark | Res, 27R, 0.1%, 0.063W, 0402, Thin Film, Resistance:27Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:25Vrohs Compliant: Yes |Neohm Te Connectivity CPF0402B27RE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1100 | Buy Now |
DISTI #
21R3007
|
Newark | Res, 27R, 0.1%, 0.063W, 0603, Thin Film, Resistance:27Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Voltage Rating:25Vrohs Compliant: Yes |Neohm Te Connectivity CPF0402B27RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1700 | Buy Now |
DISTI #
80P3873
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 27 Ohm, 63 Mw, 0.1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B27RE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
A102751CT-ND
|
DigiKey | RES SMD 27 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18445 In Stock |
|
$0.1205 / $0.4200 | Buy Now |
DISTI #
1-1879208-1
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
46AK9235
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2480 / $0.6660 | Buy Now |
DISTI #
279-CPF0402B27RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 27R 0.1% 25PPM RoHS: Compliant | 1458 |
|
$0.1160 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 27 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.0951 / $0.1487 | Buy Now |
DISTI #
46AK9235
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2480 / $0.6660 | Buy Now |
DISTI #
1-1879208-1
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B27RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B27RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B27RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B27RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD27R0B | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CPF0402B27RE1 vs RN73F1ETD27R0B |
TC02G270AC | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B27RE1 vs TC02G270AC |
CRT0402-BY-27R0GAS | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402B27RE1 vs CRT0402-BY-27R0GAS |
RP73F1E27RBTDF | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B27RE1 vs RP73F1E27RBTDF |
RP73F1E27RBTD | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B27RE1 vs RP73F1E27RBTD |
RP73F1E27RBTDG | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B27RE1 vs RP73F1E27RBTDG |
TC02G270AT | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402B27RE1 vs TC02G270AT |
RNCS0402BTE27R0 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CPF0402B27RE1 vs RNCS0402BTE27R0 |