Datasheets
CPF0402B28K7E1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for CPF0402B28K7E1 by TE Connectivity

Overview of CPF0402B28K7E1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0402B28K7E1

Part # Distributor Description Stock Price Buy
DISTI # 46AK9237
Newark Res, 28K7, 0.1%, 0.063W, 0402, Thin Film, Resistance:28.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B28K7E1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $0.1100
  • 10 $0.1100
  • 25 $0.1100
  • 50 $0.1100
  • 100 $0.1100
$0.1100 Buy Now
DISTI # 95W6214
Newark Surface Mount Thin Film Resistor, Cpf Series, 28.7 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity CPF0402B28K7E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5800
  • 10 $0.4270
  • 25 $0.3680
  • 50 $0.3080
  • 100 $0.2490
$0.2490 / $0.5800 Buy Now
DISTI # 23R3619
Newark Res, 28K7, 0.1%, 0.063W, 0805, Thin Film, Resistance:28.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B28K7E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1700
  • 10,000 $0.1650
  • 20,000 $0.1600
  • 40,000 $0.1560
  • 60,000 $0.1510
  • 100,000 $0.1460
$0.1460 / $0.1700 Buy Now
DISTI # A102756CT-ND
DigiKey RES SMD 28.7KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20683
In Stock
  • 1 $0.4200
  • 10 $0.3040
  • 50 $0.2336
  • 100 $0.2071
  • 500 $0.1545
  • 1,000 $0.1355
  • 3,000 $0.1205
$0.1205 / $0.4200 Buy Now
DISTI # 7-1879215-7
Avnet Americas SMD Chip Resistor, 28.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879215-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 46AK9237
Avnet Americas SMD Chip Resistor, 28.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack 1000 Partner Stock
  • 1 $0.6240
  • 10 $0.3260
  • 25 $0.3000
  • 50 $0.2740
  • 100 $0.2480
$0.2480 / $0.6240 Buy Now
DISTI # 279-CPF0402B28K7E1
Mouser Electronics Thin Film Resistors - SMD CPF 0402 28K7 0.1% 25PPM RoHS: Compliant 2058
  • 1 $0.4400
  • 10 $0.3160
  • 50 $0.2430
  • 100 $0.2160
  • 500 $0.1620
  • 1,000 $0.1310
  • 2,000 $0.1240
  • 5,000 $0.1200
  • 10,000 $0.1160
$0.1160 / $0.4400 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0402 - 28.7 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 10000 In Stock
  • 1,000 $0.1487
  • 3,000 $0.1342
  • 5,000 $0.1322
  • 8,000 $0.1302
  • 25,000 $0.1123
  • 50,000 $0.1030
  • 100,000 $0.0966
  • 150,000 $0.0951
$0.0951 / $0.1487 Buy Now
DISTI # 61639297
Verical Res Thin Film 0402 28.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 2203 Americas - 10000
  • 1,000 $0.2065
  • 3,000 $0.1828
  • 5,000 $0.1767
  • 8,000 $0.1709
$0.1709 / $0.2065 Buy Now
DISTI # 7-1879215-7
Avnet Americas SMD Chip Resistor, 28.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879215-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1301
  • 2,000 $0.1264
  • 4,000 $0.1227
  • 6,000 $0.1190
  • 8,000 $0.1153
$0.1153 / $0.1301 Buy Now
DISTI # 46AK9237
Avnet Americas SMD Chip Resistor, 28.7 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 46AK9237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack 1000 Partner Stock
  • 1 $0.6240
  • 10 $0.3260
  • 25 $0.3000
  • 50 $0.2740
  • 100 $0.2480
$0.2480 / $0.6240 Buy Now
DISTI # 7-1879215-7
Avnet Abacus SMD Chip Resistor, 28.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 7-1879215-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 4050187
element14 Asia-Pacific RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape 1000
  • 1 $0.4231
  • 10 $0.2315
  • 100 $0.2049
  • 500 $0.1531
  • 1,000 $0.1376
$0.1376 / $0.4231 Buy Now
DISTI # 2330590RL
element14 Asia-Pacific RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.2049
  • 250 $0.1790
  • 500 $0.1531
$0.1531 / $0.2049 Buy Now
DISTI # 2330590
element14 Asia-Pacific RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $0.4231
  • 50 $0.2315
  • 100 $0.2049
  • 250 $0.1790
  • 500 $0.1531
$0.1531 / $0.4231 Buy Now
DISTI # 2615193
Farnell RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.1255
  • 5,000 $0.1230
  • 10,000 $0.1205
$0.1205 / $0.1255 Buy Now
DISTI # 2330590
Farnell RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape 0
  • 1 $0.3528
  • 50 $0.2963
  • 100 $0.2385
  • 250 $0.2021
  • 500 $0.1657
$0.1657 / $0.3528 Buy Now
DISTI # 2330590RL
Farnell RES, 28K7, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 100 $0.2385
  • 250 $0.2021
  • 500 $0.1657
$0.1657 / $0.2385 Buy Now
Master Electronics Thin Film Resistor - SMD 0402 - 28.7 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 10000 In Stock
  • 1,000 $0.1487
  • 3,000 $0.1342
  • 5,000 $0.1322
  • 8,000 $0.1302
  • 25,000 $0.1123
  • 50,000 $0.1030
  • 100,000 $0.0966
  • 150,000 $0.0951
$0.0951 / $0.1487 Buy Now

Part Details for CPF0402B28K7E1

CPF0402B28K7E1 CAD Models

CPF0402B28K7E1 Part Data Attributes:

CPF0402B28K7E1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0402B28K7E1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Physical Dimension 1mm x .5mm x .3mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 28700 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for CPF0402B28K7E1

This table gives cross-reference parts and alternative options found for CPF0402B28K7E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B28K7E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0225B2872E5E Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B28K7E1 vs TC0225B2872E5E
TC02G2872AT Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CPF0402B28K7E1 vs TC02G2872AT
RP73F1E28K7ATDG Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B28K7E1 vs RP73F1E28K7ATDG
RN73F1EB2872B Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CPF0402B28K7E1 vs RN73F1EB2872B
RP73F1E28K7ATG Fixed Resistor, Thin Film, 0.063W, 28700ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CPF0402B28K7E1 vs RP73F1E28K7ATG
TC0225B2872T5E Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B28K7E1 vs TC0225B2872T5E
CAR040228.7KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Riedon CPF0402B28K7E1 vs CAR040228.7KOHMS0.1%25PPM
AR02BPC3Y2872 Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B28K7E1 vs AR02BPC3Y2872
TC0225B2872E4E Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CPF0402B28K7E1 vs TC0225B2872E4E
AR02BTRC3Y2872N Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd CPF0402B28K7E1 vs AR02BTRC3Y2872N

CPF0402B28K7E1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0402B28K7E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0402B28K7E1 by TE Connectivity

  • Please alert me when CPF0402B28K7E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0402B28K7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0402B28K7E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0402B28K7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0402B28K7E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0402B28K7E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: