-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1708
|
Newark | Res, 33R, Thin Film, 0.063W, 25V, 0402, Resistance:33Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B33RE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.1910 / $0.3950 | Buy Now |
DISTI #
21R3009
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 33 Ohm, 63 Mw, 0.1%, 25 V, 0402 [1005 Metric] |Neohm Te Connectivity CPF0402B33RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
A102801CT-ND
|
DigiKey | RES SMD 33 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94850 In Stock |
|
$0.1145 / $0.4100 | Buy Now |
DISTI #
76AH1708
|
Avnet Americas | Res Thin Film 0402 33 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 76AH1708) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.1910 | Buy Now |
DISTI #
1-1879208-3
|
Avnet Americas | Res Thin Film 0402 33 Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879208-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now |
DISTI #
279-CPF0402B33RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 33R 0.1% 25PPM 1K RL RoHS: Compliant | 31912 |
|
$0.1140 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 33 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
14600 In Stock |
|
$0.0916 / $0.1443 | Buy Now |
DISTI #
60608619
|
Verical | Res Thin Film 0402 33 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2145 | Americas - 14000 |
|
$0.1407 / $0.1876 | Buy Now |
DISTI #
78972585
|
Verical | Res Thin Film 0402 33 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2408 | Americas - 9000 |
|
$0.1131 / $0.1269 | Buy Now |
DISTI #
CPF0402B33RE1
|
TTI | Thin Film Resistors - SMD CPF 0402 33R 0.1% 25PPM 1K RL pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1190 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B33RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B33RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |