-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3875
|
Newark | Res, Thin Film, 3K3, 0.1%, 0.063W, 0402, Resistance:3.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B3K3E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5367 |
|
$0.0390 | Buy Now |
DISTI #
45AJ2237
|
Newark | Cpf 0402 3K3 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0402B3K3E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.1520 / $0.1640 | Buy Now |
DISTI #
84Y4301
|
Newark | Cpf 0402 3K3 0.1% 25Ppm 1K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B3K3E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1530 | Buy Now |
DISTI #
A102835CT-ND
|
DigiKey | RES SMD 3.3K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1221 In Stock |
|
$0.1227 / $0.4300 | Buy Now |
DISTI #
6-1879208-1
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
80P3875
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 80P3875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 5367 Partner Stock |
|
$0.2190 / $0.4260 | Buy Now |
DISTI #
279-CPF0402B3K3E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 3K3 0.1% 25PPM RoHS: Compliant | 10350 |
|
$0.1260 / $0.4100 | Buy Now |
DISTI #
V72:2272_17634645
|
Arrow Electronics | Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2211 Container: Cut Strips | Americas - 16 |
|
$0.1298 / $0.2144 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 3.3 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
35000 Partner Stock |
|
$0.0951 / $0.1487 | Buy Now |
DISTI #
32417669
|
Verical | Res Thin Film 0402 3.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 35000 |
|
$0.1100 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B3K3E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B3K3E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |