Part Details for CPF0402D7K32E by TE Connectivity
Overview of CPF0402D7K32E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402D7K32E
CPF0402D7K32E CAD Models
CPF0402D7K32E Part Data Attributes:
|
CPF0402D7K32E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402D7K32E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402D7K32E
This table gives cross-reference parts and alternative options found for CPF0402D7K32E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402D7K32E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DY-7321GAS | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CPF0402D7K32E vs CRT0402-DY-7321GAS |
AR04027K32+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402D7K32E vs AR04027K32+-0.5%TCR25 |
AR02DPC3Y7321 | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402D7K32E vs AR02DPC3Y7321 |
RP73F1E7K32DTG | Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402D7K32E vs RP73F1E7K32DTG |
TC0225D7321E5E | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402D7K32E vs TC0225D7321E5E |
TC0225D7321T4E | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402D7K32E vs TC0225D7321T4E |
RN73F1EB7321D | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402D7K32E vs RN73F1EB7321D |