Part Details for CPF0603A24KE by TE Connectivity
Overview of CPF0603A24KE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603A24KE
CPF0603A24KE CAD Models
CPF0603A24KE Part Data Attributes
|
CPF0603A24KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603A24KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 24000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603A24KE
This table gives cross-reference parts and alternative options found for CPF0603A24KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A24KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B2402CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603A24KE vs RN06B2402CT5-25 |
AS73F1JT2402B | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603A24KE vs AS73F1JT2402B |
CAR060324KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603A24KE vs CAR060324KOHMS0.1%25PPM |
SF06U2402BALQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A24KE vs SF06U2402BALQ |
AR03BPC3Y2402N | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A24KE vs AR03BPC3Y2402N |
SF06U2402ATLQ | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603A24KE vs SF06U2402ATLQ |
AR03ATRC3Y2402N | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A24KE vs AR03ATRC3Y2402N |
AR03BPC3X2402N | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A24KE vs AR03BPC3X2402N |
RN73F1J2402A | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603A24KE vs RN73F1J2402A |
AR03ATRC3Y2402 | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603A24KE vs AR03ATRC3Y2402 |