-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119960CT-ND
|
DigiKey | RES SMD 30 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12781 In Stock |
|
$0.0861 / $0.3300 | Buy Now |
DISTI #
279-CPF0603B30RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 30R 0.1% 25PPM 5K RL RoHS: Compliant | 8628 |
|
$0.0790 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 30 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
DISTI #
CPF0603B30RE
|
TME | Resistor: thin film, SMD, 0603, 30Ω, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0948 | RFQ |
DISTI #
4-1614881-7
|
Avnet Abacus | SMD Chip Resistor, 30 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 4-1614881-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 30 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B30RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B30RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B30RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B30RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U30R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B30RE vs SF06U30R0AALQ |
WF06U30R0BVLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B30RE vs WF06U30R0BVLQ |
CPF0603A30RE | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B30RE vs CPF0603A30RE |
RN73F1J30R0B | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B30RE vs RN73F1J30R0B |
SF06U30R0BTLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B30RE vs SF06U30R0BTLQ |
WF06U30R0AVLQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B30RE vs WF06U30R0AVLQ |
CPF0603A30RE1 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B30RE vs CPF0603A30RE1 |
RN73F1J30R0A | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B30RE vs RN73F1J30R0A |
WF06U30R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 30ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B30RE vs WF06U30R0AALQ |