-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 39000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-CPF0603B39KETR-ND
|
DigiKey | CPF 0603 39K 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 | Buy Now |
DISTI #
5-1614882-9
|
Avnet Americas | Res Thin Film 39kOhm 0.1% 63mW 25ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 5-1614882-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0805 / $0.0881 | Buy Now |
|
Onlinecomponents.com | CPF 0603 39K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
DISTI #
5-1614882-9
|
Avnet Americas | Res Thin Film 39kOhm 0.1% 63mW 25ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 5-1614882-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
5-1614882-9
|
Avnet Americas | Res Thin Film 39kOhm 0.1% 63mW 25ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 5-1614882-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0805 / $0.0881 | Buy Now |
|
Master Electronics | CPF 0603 39K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0770 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B39KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B39KE
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 39000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B39KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B39KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U3902BALQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs WF06U3902BALQ |
WF06U3902ATLQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs WF06U3902ATLQ |
SF06U3902BTLQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs SF06U3902BTLQ |
WF06U3902BTLQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs WF06U3902BTLQ |
WF06U3902AALQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs WF06U3902AALQ |
RN73F1JTD3902B | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B39KE vs RN73F1JTD3902B |
RN73F1JTD3902A | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B39KE vs RN73F1JTD3902A |
CPF0603A39KE1 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B39KE vs CPF0603A39KE1 |
RN73F1J3902A | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B39KE vs RN73F1J3902A |
WF06U3902AVLQ | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B39KE vs WF06U3902AVLQ |