-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0603B681KE-ND
|
DigiKey | RES 681 KOHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
2-2176254-2
|
Avnet Americas | CPF0603 681K 0.1% 25PPM 5K RL (Alt: 2-2176254-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
279-CPF0603B681KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 681%K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.3300 | Order Now |
|
Onlinecomponents.com | CPF0603 681K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0720 / $0.0910 | Buy Now |
|
Master Electronics | CPF0603 681K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0720 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B681KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B681KE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B681KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B681KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3Y6813 | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B681KE vs AR03BPC3Y6813 |
RN73F1JB6813B | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B681KE vs RN73F1JB6813B |
AR0603681K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B681KE vs AR0603681K+-0.1%TCR25 |
TC0325B6813E5E | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B681KE vs TC0325B6813E5E |
CAR0603681KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B681KE vs CAR0603681KOHMS0.1%25PPM |
TC0325B6813T4E | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B681KE vs TC0325B6813T4E |
TC0325B6813TCE | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B681KE vs TC0325B6813TCE |
TC0325B6813ECE | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B681KE vs TC0325B6813ECE |
WF06U6813AALQ | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B681KE vs WF06U6813AALQ |
AR03BPC3Y6813N | Fixed Resistor, Thin Film, 0.0625W, 681000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B681KE vs AR03BPC3Y6813N |