-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4898
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 14 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F14RC1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
CPF0603F14RC1-ND
|
DigiKey | RES SMD 14 OHM 1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 | Buy Now |
DISTI #
8-1879334-2
|
Avnet Americas | Res Thin Film 0603 14 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
279-CPF0603F14RC1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 14R 1% 50PPM | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 14 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
8-1879334-2
|
Avnet Americas | Res Thin Film 0603 14 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
8-1879334-2
|
Avnet Americas | Res Thin Film 0603 14 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
8-1879334-2
|
Avnet Abacus | Res Thin Film 0603 14 Ohm 1% 1/16W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 8-1879334-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 14 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F14RC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F14RC1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F14RC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F14RC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F14R0CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F14RC1 vs RN06F14R0CT5-50 |
RN06F14R0CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F14RC1 vs RN06F14R0CT1-50 |
RT0603F14R050PPM | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | CPF0603F14RC1 vs RT0603F14R050PPM |
RN73G1JB14R0F | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F14RC1 vs RN73G1JB14R0F |
TC0350F140JE5E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F14RC1 vs TC0350F140JE5E |
TC0350F140JE4E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F14RC1 vs TC0350F140JE4E |
TC0350F140JT5E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F14RC1 vs TC0350F140JT5E |
TC0350F140JT4E | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F14RC1 vs TC0350F140JT4E |
RN73G1JTD14R0F | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F14RC1 vs RN73G1JTD14R0F |
WF06T14R0FVLQ | Fixed Resistor, Thin Film, 0.0625W, 14ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F14RC1 vs WF06T14R0FVLQ |