Part Details for CPF0805A9R31E by TE Connectivity
Overview of CPF0805A9R31E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805A9R31E
CPF0805A9R31E CAD Models
CPF0805A9R31E Part Data Attributes
|
CPF0805A9R31E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805A9R31E
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805A9R31E
This table gives cross-reference parts and alternative options found for CPF0805A9R31E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805A9R31E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2AB9R31A | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805A9R31E vs RN73F2AB9R31A |
AR08059R31+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805A9R31E vs AR08059R31+-0.1%TCR25 |
AR08059R31+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805A9R31E vs AR08059R31+-0.05%TCR25 |
AR05APC3X9R31 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805A9R31E vs AR05APC3X9R31 |
AR05ATRC3X9R31N | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805A9R31E vs AR05ATRC3X9R31N |
CPF0805B9R31E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9.31ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0805A9R31E vs CPF0805B9R31E |
CPF0805A9R31E1 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805A9R31E vs CPF0805A9R31E1 |