-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 240ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B240RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B240RE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 240ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B240RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B240RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B240RE vs AR05ATRC3X2400 |
AR05APC3X2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B240RE vs AR05APC3X2400 |
AR05ATRC3X2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B240RE vs AR05ATRC3X2400N |
CPF0805A240RE1 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B240RE vs CPF0805A240RE1 |
AR05APC3X2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B240RE vs AR05APC3X2400N |
CAR0805240OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CPF0805B240RE vs CAR0805240OHMS0.05%25PPM |
RN73F2AB2400A | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805B240RE vs RN73F2AB2400A |
AR0805240R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805B240RE vs AR0805240R+-0.1%TCR25 |
CPF0805A240RE | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B240RE vs CPF0805A240RE |
RNC20E241BTP | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Kamaya Inc | CPF0805B240RE vs RNC20E241BTP |