Part Details for CPF1206B392RE by TE Connectivity
Overview of CPF1206B392RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206B392RE
CPF1206B392RE CAD Models
CPF1206B392RE Part Data Attributes
|
CPF1206B392RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B392RE
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 392ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B392RE
This table gives cross-reference parts and alternative options found for CPF1206B392RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B392RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A3920E5E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B392RE vs TC0625A3920E5E |
CPF1206A392RE | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B392RE vs CPF1206A392RE |
TE06G3920AB | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B392RE vs TE06G3920AB |
TC0625A3920ECE | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B392RE vs TC0625A3920ECE |
RT1206A392025PPM | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206B392RE vs RT1206A392025PPM |
RT1206B392025PPM | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206B392RE vs RT1206B392025PPM |
TC0625A3920T4E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B392RE vs TC0625A3920T4E |
TC0625B3920ECE | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B392RE vs TC0625B3920ECE |
RMT12R-392R-B25 | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CPF1206B392RE vs RMT12R-392R-B25 |
TE06G3920AT | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206B392RE vs TE06G3920AT |