Part Details for CPF1206D274KD1 by TE Connectivity
Overview of CPF1206D274KD1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206D274KD1
CPF1206D274KD1 CAD Models
CPF1206D274KD1 Part Data Attributes
|
CPF1206D274KD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206D274KD1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206D274KD1
This table gives cross-reference parts and alternative options found for CPF1206D274KD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206D274KD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206D274315PPM | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | CPF1206D274KD1 vs RT1206D274315PPM |
TE06F2743DC | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206D274KD1 vs TE06F2743DC |
RN73D2BTD2743D | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206D274KD1 vs RN73D2BTD2743D |
RNCS1206DTS274K | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206D274KD1 vs RNCS1206DTS274K |
RN73D2BB2743D | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206D274KD1 vs RN73D2BB2743D |
SF12F2743DALQ | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CPF1206D274KD1 vs SF12F2743DALQ |