Part Details for CPF1206D2M49C by TE Connectivity
Overview of CPF1206D2M49C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206D2M49C
CPF1206D2M49C CAD Models
CPF1206D2M49C Part Data Attributes
|
CPF1206D2M49C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206D2M49C
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206D2M49C
This table gives cross-reference parts and alternative options found for CPF1206D2M49C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206D2M49C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12D2494DTRF | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206D2M49C vs NTR12D2494DTRF |
AR12062M49+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206D2M49C vs AR12062M49+-0.5%TCR50 |
CAR12062.49MOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | CPF1206D2M49C vs CAR12062.49MOHMS0.5%50PPM |
RN73G2BB2494D | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206D2M49C vs RN73G2BB2494D |
CPF1206D2M49C1 | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206D2M49C vs CPF1206D2M49C1 |
RN73G2B2494D | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF1206D2M49C vs RN73G2B2494D |
AR06DBD2494N | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206D2M49C vs AR06DBD2494N |
RT1206D249450PPM | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | CPF1206D2M49C vs RT1206D249450PPM |
RNCF1206DTC2M49 | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206D2M49C vs RNCF1206DTC2M49 |
RMT12R-2M49-D50 | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | CPF1206D2M49C vs RMT12R-2M49-D50 |