Part Details for CPF1210A3K6E by TE Connectivity
Overview of CPF1210A3K6E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1210A3K6E
CPF1210A3K6E CAD Models
CPF1210A3K6E Part Data Attributes
|
CPF1210A3K6E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1210A3K6E
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1210A3K6E
This table gives cross-reference parts and alternative options found for CPF1210A3K6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210A3K6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BBC3601N | Fixed Resistor, Thin Film, 0.2W, 3600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | CPF1210A3K6E vs AR13BBC3601N |
AR13BBC3601 | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF1210A3K6E vs AR13BBC3601 |
NTR20A3601CTRF | Fixed Resistor, Thin Film, 0.2W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1210A3K6E vs NTR20A3601CTRF |
TFCR1210-4W-E-3601BT | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CPF1210A3K6E vs TFCR1210-4W-E-3601BT |
NTRA20B3601CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CPF1210A3K6E vs NTRA20B3601CTR1KQYF |
NTR20A3601CTR1KF | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | CPF1210A3K6E vs NTR20A3601CTR1KF |
CPF1210A3K6E1 | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | CPF1210A3K6E vs CPF1210A3K6E1 |
NTRA20B3601CTRQYF | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CPF1210A3K6E vs NTRA20B3601CTRQYF |
AR13ABC3601 | Fixed Resistor, Thin Film, 0.25W, 3600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF1210A3K6E vs AR13ABC3601 |
AR13ATC3601N | Fixed Resistor, Thin Film, 0.2W, 3600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | CPF1210A3K6E vs AR13ATC3601N |