Part Details for CPF1210F1K18E by TE Connectivity
Overview of CPF1210F1K18E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1210F1K18E
CPF1210F1K18E CAD Models
CPF1210F1K18E Part Data Attributes
|
CPF1210F1K18E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1210F1K18E
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1210F1K18E
This table gives cross-reference parts and alternative options found for CPF1210F1K18E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1210F1K18E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN14F1181CT5-25 | Fixed Resistor, Thin Film, 0.2W, 1180ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | CPF1210F1K18E vs RN14F1181CT5-25 |
BLU1210ER-1181-FT25W | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210ER-1181-FT25W |
BLU1210-1181-FT25W | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210-1181-FT25W |
BLU1210P-1181-FT25 | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210P-1181-FT25 |
BLU1210-1181-FB25W | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210-1181-FB25W |
BLU1210-1181-FB25 | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210-1181-FB25 |
CPF1210F1K18E1 | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | CPF1210F1K18E vs CPF1210F1K18E1 |
RN73F2ETD1181F | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | CPF1210F1K18E vs RN73F2ETD1181F |
BLU1210-1181-FB25Q | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210-1181-FB25Q |
BLU1210ER-1181-FB25W | Fixed Resistor, Thin Film, 0.33W, 1180ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | CPF1210F1K18E vs BLU1210ER-1181-FB25W |