Part Details for CPF1221R00FKB14 by Vishay Intertechnologies
Overview of CPF1221R00FKB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1221R00FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C4959
|
Newark | Resistor, metal Film,221Ohms,250Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CPF1221R00FKB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF1221R00FKB14
|
Avnet Americas | Res Metal Film 221Ohm 1% ± 100ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF1221R00FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2268 / $5.6595 | Buy Now |
DISTI #
71-CPF1-F-221
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 221ohms 1% RoHS: Not Compliant | 370 |
|
$0.7300 / $2.0700 | Buy Now |
Part Details for CPF1221R00FKB14
CPF1221R00FKB14 CAD Models
CPF1221R00FKB14 Part Data Attributes
|
CPF1221R00FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1221R00FKB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 221ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF1221R00FKB14
This table gives cross-reference parts and alternative options found for CPF1221R00FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1221R00FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1221R00FKEE6 | Fixed Resistor, Metal Film, 1W, 221ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1221R00FKB14 vs CPF1221R00FKEE6 |
CPF1221R00FKRE6 | Fixed Resistor, Metal Film, 1W, 221ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1221R00FKB14 vs CPF1221R00FKRE6 |