Part Details for CPF2010B274RE1 by TE Connectivity
Overview of CPF2010B274RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2010B274RE1
CPF2010B274RE1 CAD Models
CPF2010B274RE1 Part Data Attributes
|
CPF2010B274RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2010B274RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF2010B274RE1
This table gives cross-reference parts and alternative options found for CPF2010B274RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010B274RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T92740.05%I | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B274RE1 vs RNC57T92740.05%I |
TR10G2740AT | Fixed Resistor, Thin Film, 0.333W, 274ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B274RE1 vs TR10G2740AT |
TR10G2740BT | Fixed Resistor, Thin Film, 0.333W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B274RE1 vs TR10G2740BT |
RNC57T92740.1%R | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CPF2010B274RE1 vs RNC57T92740.1%R |
TR10G2740AB | Fixed Resistor, Thin Film, 0.333W, 274ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B274RE1 vs TR10G2740AB |
TR10G2740BC | Fixed Resistor, Thin Film, 0.333W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B274RE1 vs TR10G2740BC |
RNCF57T92740.1%I | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2010B274RE1 vs RNCF57T92740.1%I |
RT2010B274025PPM | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | CPF2010B274RE1 vs RT2010B274025PPM |
TF10G2740AT | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CPF2010B274RE1 vs TF10G2740AT |
RN20A2740CT1-25 | Fixed Resistor, Thin Film, 0.25W, 274ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | CPF2010B274RE1 vs RN20A2740CT1-25 |