Part Details for CPF210R000FKE14 by Vishay Intertechnologies
Overview of CPF210R000FKE14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF210R000FKE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2395
|
Newark | Metal Film Resistor, 10 Ohm, 2W, 1%, Resistance:10Ohm, Product Range:Cpf Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay CPF210R000FKE14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1475 |
|
$5.1800 | Buy Now |
DISTI #
CPF210R000FKE14
|
Avnet Americas | Res Metal Film 10 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF210R000FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
65K2395
|
Avnet Americas | Res Metal Film 10 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 65K2395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Bulk | 1475 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
DISTI #
71-CPF210R000FKE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 10ohms 1% 100ppm RoHS: Compliant | 1323 |
|
$0.7140 / $1.8100 | Buy Now |
|
Future Electronics | 2w 10 ohm 1% Metal Film Resistors, Industrial Power, Precision, Flameproof RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.2700 / $4.5400 | Buy Now |
DISTI #
CPF210R000FKE14
|
TTI | Metal Film Resistors - Through Hole 2watts 10ohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1900 In Stock |
|
$0.7200 / $1.9900 | Buy Now |
DISTI #
CPF210R000FKE14
|
Avnet Americas | Res Metal Film 10 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF210R000FKE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2903 / $5.6595 | Buy Now |
DISTI #
65K2395
|
Avnet Americas | Res Metal Film 10 Ohm 1% 2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 65K2395) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Bulk | 1475 Partner Stock |
|
$4.2200 / $5.1800 | Buy Now |
Part Details for CPF210R000FKE14
CPF210R000FKE14 CAD Models
CPF210R000FKE14 Part Data Attributes:
|
CPF210R000FKE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF210R000FKE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CPF210R000FKE14
This table gives cross-reference parts and alternative options found for CPF210R000FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF210R000FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF210R000FKR36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF210R000FKE14 vs CPF210R000FKR36 |
CCF0210R0FKR36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE | Vishay Dale | CPF210R000FKE14 vs CCF0210R0FKR36 |
CPF210R000FKRE6 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF210R000FKE14 vs CPF210R000FKRE6 |
CCF0210R0FKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CPF210R000FKE14 vs CCF0210R0FKE36 |
CCF0210R0FKE36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF210R000FKE14 vs CCF0210R0FKE36 |
CPF210R000FKE36 | Fixed Resistor, Metal Film, 2W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF210R000FKE14 vs CPF210R000FKE36 |