Part Details for CPF21K5000JKE36 by Vishay Dale
Overview of CPF21K5000JKE36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF21K5000JKE36
CPF21K5000JKE36 CAD Models
CPF21K5000JKE36 Part Data Attributes
|
CPF21K5000JKE36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF21K5000JKE36
Vishay Dale
RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CPF21K5000JKE36
This table gives cross-reference parts and alternative options found for CPF21K5000JKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF21K5000JKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF21K5000JKEE6 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF21K5000JKE36 vs CPF21K5000JKEE6 |
CCF021K50JKR36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000JKE36 vs CCF021K50JKR36 |
CPF21K5000JKB14 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000JKE36 vs CPF21K5000JKB14 |
CCF021K50JKE36 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000JKE36 vs CCF021K50JKE36 |
CPF-2152JT-1RE6 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | CPF21K5000JKE36 vs CPF-2152JT-1RE6 |
CPF21K5000JKE14 | Fixed Resistor, Metal Film, 2W, 1500ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF21K5000JKE36 vs CPF21K5000JKE14 |