Part Details for CPF2512A120KE by TE Connectivity
Overview of CPF2512A120KE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A120KE
CPF2512A120KE CAD Models
CPF2512A120KE Part Data Attributes
|
CPF2512A120KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A120KE
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A120KE
This table gives cross-reference parts and alternative options found for CPF2512A120KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A120KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC3U1203 | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A120KE vs AR12BTRC3U1203 |
RNC63T9120K0.1%I | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A120KE vs RNC63T9120K0.1%I |
CPF2512B120KE1 | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | CPF2512A120KE vs CPF2512B120KE1 |
RNC63T9120K0.1%R | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A120KE vs RNC63T9120K0.1%R |
TG12G124AB | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A120KE vs TG12G124AB |
AR12BPC3U1203N | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A120KE vs AR12BPC3U1203N |
RNCF63T9120K0.1%R | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512A120KE vs RNCF63T9120K0.1%R |
AR12BPC3U1203 | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | CPF2512A120KE vs AR12BPC3U1203 |
CAR2512120KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | CPF2512A120KE vs CAR2512120KOHMS0.05%25PPM |
RNCF63T9120K0.1%I | Fixed Resistor, Thin Film, 0.5W, 120000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512A120KE vs RNCF63T9120K0.1%I |