Part Details for CPF2512A2K7C1 by TE Connectivity
Overview of CPF2512A2K7C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512A2K7C1
CPF2512A2K7C1 CAD Models
CPF2512A2K7C1 Part Data Attributes
|
CPF2512A2K7C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512A2K7C1
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512A2K7C1
This table gives cross-reference parts and alternative options found for CPF2512A2K7C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512A2K7C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H272AB | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A2K7C1 vs TG12H272AB |
RN73G3ATE2701B | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512A2K7C1 vs RN73G3ATE2701B |
RN73G3A2701B | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | CPF2512A2K7C1 vs RN73G3A2701B |
RNC63T22.7K0.1%I | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A2K7C1 vs RNC63T22.7K0.1%I |
TG12H272AC | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A2K7C1 vs TG12H272AC |
RNCF63T22.7K0.1%I | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512A2K7C1 vs RNCF63T22.7K0.1%I |
TG12H272AT | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512A2K7C1 vs TG12H272AT |
CPF2512A2K7C | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | CPF2512A2K7C1 vs CPF2512A2K7C |
RNCF63T22.7K0.1%R | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512A2K7C1 vs RNCF63T22.7K0.1%R |
RNC63T22.7K0.1%R | Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512A2K7C1 vs RNC63T22.7K0.1%R |